Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
30 ns @ 5.5 V, 32 ns @ 4.5 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Height
1.58mm
Length
8.65mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
30 ns @ 5.5 V, 32 ns @ 4.5 V
Maximum High Level Output Current
-4mA
Maximum Low Level Output Current
4mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HCT
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Height
1.58mm
Length
8.65mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Supply Voltage
4.5 V
Propagation Delay Test Condition
50pF