Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 5 V
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
LS
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
4.75 V
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 5 V
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
LS
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
4.75 V
