SN74LS251NE4 Texas Instruments, Multiplexer Single 8:1, 16-Pin PDIP

RS Stock No.: 709-2621Brand: Texas InstrumentsManufacturers Part No.: SN74LS251NE4
brand-logo

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

74LS Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SN74LS251NE4 Texas Instruments, Multiplexer Single 8:1, 16-Pin PDIP
Select packaging type

P.O.A.

SN74LS251NE4 Texas Instruments, Multiplexer Single 8:1, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

74LS Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family