Texas Instruments SN74LV393APWR 4-stage Surface Mount Binary Counter LV, 14-Pin TSSOP

RS Stock No.: 662-8519Brand: Texas InstrumentsManufacturers Part No.: SN74LV393APWR
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

TSSOP

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

LV

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

2

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

Product details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LV393APWR 4-stage Surface Mount Binary Counter LV, 14-Pin TSSOP

P.O.A.

Texas Instruments SN74LV393APWR 4-stage Surface Mount Binary Counter LV, 14-Pin TSSOP
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Package Type

TSSOP

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

LV

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

2

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

+85 °C

Direction Type

Uni-Directional

Product details

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family