Texas Instruments SN74LVC139ADR Decoder & Demultiplexer, Dual, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC

RS Stock No.: 662-8623Brand: Texas InstrumentsManufacturers Part No.: SN74LVC139ADR
brand-logo

Technical documents

Specifications

Logic Family

LVC

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-4

Number of Elements per Chip

2

Pin Count

16

Number of Input Enables per Element

1

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Product details

74LVC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers and De-multiplexers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LVC139ADR Decoder & Demultiplexer, Dual, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC

P.O.A.

Texas Instruments SN74LVC139ADR Decoder & Demultiplexer, Dual, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin SOIC
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Logic Family

LVC

Logic Function

Decoder, Demultiplexer

Demultiplexing Capability

1-of-4

Number of Elements per Chip

2

Pin Count

16

Number of Input Enables per Element

1

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Product details

74LVC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers and De-multiplexers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family