Texas Instruments SN74LVC1G27DCKR 3-Input NOR Logic Gate, 6-Pin SC-70

RS Stock No.: 662-8764Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G27DCKR
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

6

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

3.6 ns @ 5 V, 5.4 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

2mm

Width

1.25mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LVC1G27DCKR 3-Input NOR Logic Gate, 6-Pin SC-70

P.O.A.

Texas Instruments SN74LVC1G27DCKR 3-Input NOR Logic Gate, 6-Pin SC-70
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SC-70

Pin Count

6

Logic Family

LVC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

3.6 ns @ 5 V, 5.4 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Minimum Operating Temperature

-40 °C

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

2mm

Width

1.25mm