Texas Instruments SN74LVT8996DW, 10-Bit Addressable Scan Port, 2.7 → 3.6 mm, 24-Pin SOIC

RS Stock No.: 663-2978Brand: Texas InstrumentsManufacturers Part No.: SN74LVT8996DW
brand-logo
View all in Addressable Scan Ports

Technical documents

Specifications

Logic Family

LVT

Number of Element Inputs

10

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Dimensions

15.4 x 7.42 x 2.35mm

Length

15.4mm

Width

7.52mm

Height

2.35mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +85 °C

Operating Supply Voltage Range

2.7 → 3.6 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74LVT8996DW, 10-Bit Addressable Scan Port, 2.7 → 3.6 mm, 24-Pin SOIC

P.O.A.

Texas Instruments SN74LVT8996DW, 10-Bit Addressable Scan Port, 2.7 → 3.6 mm, 24-Pin SOIC
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Logic Family

LVT

Number of Element Inputs

10

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Dimensions

15.4 x 7.42 x 2.35mm

Length

15.4mm

Width

7.52mm

Height

2.35mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +85 °C

Operating Supply Voltage Range

2.7 → 3.6 mm