Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Width
3.91mm
Product details
Other Line Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments SN75107BD, Dual-RX Line Receiver, 14-Pin SOIC
5
P.O.A.
Texas Instruments SN75107BD, Dual-RX Line Receiver, 14-Pin SOIC
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Width
3.91mm
Product details