Texas Instruments SN75158PE4, 2 (RS-422)-TX RS-422, V.11, Line Transmitter Differential 5 V, 8-Pin PDIP

RS Stock No.: 145-6028Brand: Texas InstrumentsManufacturers Part No.: SN75158P
brand-logo
View all in Home

Technical documents

Specifications

Number of Transmitters

2 (RS-422)

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Length

9.81mm

Width

6.35mm

Product details

Other Line Drivers, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN75158PE4, 2 (RS-422)-TX RS-422, V.11, Line Transmitter Differential 5 V, 8-Pin PDIP

P.O.A.

Texas Instruments SN75158PE4, 2 (RS-422)-TX RS-422, V.11, Line Transmitter Differential 5 V, 8-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Transmitters

2 (RS-422)

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Length

9.81mm

Width

6.35mm

Product details

Other Line Drivers, Texas Instruments