RS232 line driver,SN75188N DIL14

RS Stock No.: 221-5973Brand: Texas InstrumentsManufacturers Part No.: SN75188N
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Number of Transmitters

4 (RS-232)

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Width

6.35mm

View all in Line Interface ICs

Stock information temporarily unavailable.

P.O.A.

RS232 line driver,SN75188N DIL14

P.O.A.

RS232 line driver,SN75188N DIL14

Stock information temporarily unavailable.

quantityUnit price
25 - 100P.O.A.
125 - 225P.O.A.
250+P.O.A.

Technical documents

Specifications

Number of Transmitters

4 (RS-232)

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Width

6.35mm