Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
71 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Power Dissipation
725 mW
Maximum Input Voltage
5.5 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
Peripheral Drivers, Texas Instruments
Darlington Transistor Drivers
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Drivers
2
Maximum Turn-On Delay Time
8ns
Maximum Turn-Off Delay Time
12ns
Maximum Supply Current
71 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Power Dissipation
725 mW
Maximum Input Voltage
5.5 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details