Technical documents
Specifications
Brand
Texas InstrumentsNumber of Channels per Chip
1
Transmit FIFO
16B
Receive FIFO
16B
Maximum Data Rate
1MBd
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Typical Operating Supply Voltage
3 → 5.25 V
Dimensions
7 x 7 x 1.4mm
Length
7mm
Width
7mm
Height
1.4mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Channels per Chip
1
Transmit FIFO
16B
Receive FIFO
16B
Maximum Data Rate
1MBd
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
48
Typical Operating Supply Voltage
3 → 5.25 V
Dimensions
7 x 7 x 1.4mm
Length
7mm
Width
7mm
Height
1.4mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
