Technical Documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
100mA
Number of Outputs
1
Output Voltage
1.2 → 32 V
Line Regulation
0.02 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOIC
Reference Voltage
1.3V
Pin Count
8
Output Type
Adjustable
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
0 °C
Height
1.58mm
Minimum Input Voltage
3.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
38 V
Length
4.9mm
Width
3.91mm
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500 - 4990 | P.O.A. |
| 5000+ | P.O.A. |
Technical Documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
100mA
Number of Outputs
1
Output Voltage
1.2 → 32 V
Line Regulation
0.02 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOIC
Reference Voltage
1.3V
Pin Count
8
Output Type
Adjustable
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
0 °C
Height
1.58mm
Minimum Input Voltage
3.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
38 V
Length
4.9mm
Width
3.91mm
Country of Origin
Philippines