Technical documents
Specifications
Brand
Texas InstrumentsNominal Voltage
2.495 - 36V
Package Type
SOIC
Reference Type
Adjustable
Initial Accuracy
2%
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
4.9mm
Height
1.58mm
Width
3.91mm
Stock information temporarily unavailable.
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000 - 2490 | P.O.A. |
| 2500 - 4990 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNominal Voltage
2.495 - 36V
Package Type
SOIC
Reference Type
Adjustable
Initial Accuracy
2%
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
4.9mm
Height
1.58mm
Width
3.91mm
