Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 3-Pin SOT-23, TL431QDBZT

RS Stock No.: 661-9571Brand: Texas InstrumentsManufacturers Part No.: TL431QDBZT
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

2.5 - 36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±2.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

2.92 x 1.3 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.92mm

Height

1mm

Width

1.3mm

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

You may be interested in
View all in Voltage References

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 3-Pin SOT-23, TL431QDBZT

P.O.A.

Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 3-Pin SOT-23, TL431QDBZT

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Nominal Voltage

2.5 - 36V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±2.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

37 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

2.92 x 1.3 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.92mm

Height

1mm

Width

1.3mm

Product details

Shunt Voltage Reference, Adjustable, TL Series

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

You may be interested in