Texas Instruments Voltage Supervisor 4.6V max. 8-Pin SOIC, TL7705AID

RS Stock No.: 517-1781Brand: Texas InstrumentsManufacturers Part No.: TL7705AID
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Supply

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.6V

Minimum Reset Threshold Voltage

4.5V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Monitored Voltage

10V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

0V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.5 V

Product details

MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V

A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Voltage Supervisor 4.6V max. 8-Pin SOIC, TL7705AID
Select packaging type

P.O.A.

Texas Instruments Voltage Supervisor 4.6V max. 8-Pin SOIC, TL7705AID
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Voltage Supervisor Type

Supply

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.6V

Minimum Reset Threshold Voltage

4.5V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Monitored Voltage

10V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

0V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.5 V

Product details

MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V

A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.