Texas Instruments, 12 bit- ADC 3.3ksps, 10-Pin X2QFN
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Number of ADCs
1
Resolution
12 bit
Sampling Rate
3.3ksps
Input Signal Type
Differential
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
X2QFN
Pin Count
10
Integral Nonlinearity Error
1LSB
Power Supply Type
Single
Typical Single Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
2.05 x 1.55 x 0.35mm
Maximum Operating Temperature
85 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
250
P.O.A.
250
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
Delta Sigma
Number of ADCs
1
Resolution
12 bit
Sampling Rate
3.3ksps
Input Signal Type
Differential
Input Type
Single Ended
Mounting Type
Surface Mount
Package Type
X2QFN
Pin Count
10
Integral Nonlinearity Error
1LSB
Power Supply Type
Single
Typical Single Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
2.05 x 1.55 x 0.35mm
Maximum Operating Temperature
85 °C