Technical documents
Specifications
Brand
Texas InstrumentsFilter Type
Low Pass Filter
Maximum Order
4th
Architecture
Switched Capacitor
Cut-off Frequency
40kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
9 V
Typical Dual Supply Voltage
±3 V, ±5 V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Temperature
+70 °C
Length
4.9mm
Operating Temperature Range
0 → +70 °C
Width
3.91mm
Minimum Operating Temperature
0 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsFilter Type
Low Pass Filter
Maximum Order
4th
Architecture
Switched Capacitor
Cut-off Frequency
40kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
9 V
Typical Dual Supply Voltage
±3 V, ±5 V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Temperature
+70 °C
Length
4.9mm
Operating Temperature Range
0 → +70 °C
Width
3.91mm
Minimum Operating Temperature
0 °C