TLC251CP Texas Instruments, Op Amp, 1.7MHz, 3 → 15 V, 8-Pin PDIP

RS Stock No.: 630-522Brand: Texas InstrumentsManufacturers Part No.: TLC251CP
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

1.7MHz

Typical Slew Rate

3.6V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

87.2 dB

Typical Input Voltage Noise Density

25nV/√Hz

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Product details

Low Power LinCMOS Operational Amplifiers

Stock information temporarily unavailable.

P.O.A.

TLC251CP Texas Instruments, Op Amp, 1.7MHz, 3 → 15 V, 8-Pin PDIP
Select packaging type

P.O.A.

TLC251CP Texas Instruments, Op Amp, 1.7MHz, 3 → 15 V, 8-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

1.7MHz

Typical Slew Rate

3.6V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

87.2 dB

Typical Input Voltage Noise Density

25nV/√Hz

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Product details

Low Power LinCMOS Operational Amplifiers