TLC4502AID Texas Instruments, Precision, Op Amp, 4.7MHz, 5 V, 8-Pin SOIC

RS Stock No.: 661-1842Brand: Texas InstrumentsManufacturers Part No.: TLC4502AID
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

4.7MHz

Typical Dual Supply Voltage

±3V

Typical Slew Rate

2.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

120 dB

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Typical Input Voltage Noise Density

70nV/√Hz

Product details

Precision LinCMOS Operational Amplifiers

View all in Op Amps

Stock information temporarily unavailable.

P.O.A.

TLC4502AID Texas Instruments, Precision, Op Amp, 4.7MHz, 5 V, 8-Pin SOIC
Select packaging type

P.O.A.

TLC4502AID Texas Instruments, Precision, Op Amp, 4.7MHz, 5 V, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

4.7MHz

Typical Dual Supply Voltage

±3V

Typical Slew Rate

2.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

120 dB

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Typical Input Voltage Noise Density

70nV/√Hz

Product details

Precision LinCMOS Operational Amplifiers