Texas Instruments TLC549CD, 8-bit Serial ADC, 8-Pin SOIC

RS Stock No.: 179-1629Brand: Texas InstrumentsManufacturers Part No.: TLC549CD
brand-logo

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

8-bit

Sampling Rate

40ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±0.5LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+70 °C

Product details

Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments

Analogue to Digital Converters - Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TLC549CD, 8-bit Serial ADC, 8-Pin SOIC

P.O.A.

Texas Instruments TLC549CD, 8-bit Serial ADC, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

8-bit

Sampling Rate

40ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Integral Nonlinearity Error

±0.5LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+70 °C

Product details

Analogue to Digital Converters 8 Bit, (<=10MSPS), Texas Instruments

Analogue to Digital Converters - Texas Instruments