Technical documents
Specifications
Brand
Texas InstrumentsNumber of Segments
8
Maximum Supply Current
22 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Typical Operating Supply Voltage
3.3 V, 5 V
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3.91mm
Product details
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
LED Drivers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Segments
8
Maximum Supply Current
22 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Typical Operating Supply Voltage
3.3 V, 5 V
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Length
9.9mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3.91mm
Product details
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.