Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
R-2R, Resistor String
Resolution
8 bit
Conversion Rate
10Msps
Full Scale Error
±2.5LSB
Integral Nonlinearity Error
±0.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum Settling Time
0.1µs
Digital Interface Type
Parallel
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
15 V, 5 V
Minimum Operating Temperature
-25 °C
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Temperature
+85 °C
Product details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
R-2R, Resistor String
Resolution
8 bit
Conversion Rate
10Msps
Full Scale Error
±2.5LSB
Integral Nonlinearity Error
±0.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum Settling Time
0.1µs
Digital Interface Type
Parallel
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
15 V, 5 V
Minimum Operating Temperature
-25 °C
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Temperature
+85 °C
Product details