Texas Instruments Voltage Supervisor 1.16V max. 8-Pin SOIC, TLC7701ID

RS Stock No.: 662-4882Brand: Texas InstrumentsManufacturers Part No.: TLC7701ID
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Micropower Supply

Number of Supervisors

1

Maximum Reset Threshold Voltage

1.16V

Minimum Reset Threshold Voltage

1.04V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines

View all in Voltage Supervisors

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Voltage Supervisor 1.16V max. 8-Pin SOIC, TLC7701ID

P.O.A.

Texas Instruments Voltage Supervisor 1.16V max. 8-Pin SOIC, TLC7701ID

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Voltage Supervisor Type

Micropower Supply

Number of Supervisors

1

Maximum Reset Threshold Voltage

1.16V

Minimum Reset Threshold Voltage

1.04V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Country of Origin

Philippines