Technical documents
Specifications
Brand
Texas InstrumentsVoltage Supervisor Type
Micropower Supply
Number of Supervisors
1
Maximum Reset Threshold Voltage
4.63V
Minimum Reset Threshold Voltage
4.47V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Product details
MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2500
P.O.A.
2500
Technical documents
Specifications
Brand
Texas InstrumentsVoltage Supervisor Type
Micropower Supply
Number of Supervisors
1
Maximum Reset Threshold Voltage
4.63V
Minimum Reset Threshold Voltage
4.47V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+85 °C
Product details
MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.