TLE2022ACP Texas Instruments, Precision, Op Amp, 1.7MHz, 5 → 28 V, 8-Pin PDIP

RS Stock No.: 661-1861Brand: Texas InstrumentsManufacturers Part No.: TLE2022ACP
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.7MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

123.5 dB

Typical Input Voltage Noise Density

21nV/√Hz

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Product details

Precision Op Amps, Excalibur TLE Series

View all in Op Amps

Stock information temporarily unavailable.

P.O.A.

TLE2022ACP Texas Instruments, Precision, Op Amp, 1.7MHz, 5 → 28 V, 8-Pin PDIP
Select packaging type

P.O.A.

TLE2022ACP Texas Instruments, Precision, Op Amp, 1.7MHz, 5 → 28 V, 8-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.7MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

123.5 dB

Typical Input Voltage Noise Density

21nV/√Hz

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Product details

Precision Op Amps, Excalibur TLE Series