Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
5.8MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
45V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Typical Voltage Gain
107 dB
Rail to Rail
No
Height
4.57mm
Width
6.35mm
Dimensions
9.81 x 6.35 x 4.57mm
Typical Input Voltage Noise Density
15nV/√Hz
Length
9.81mm
Product details
Precision Op Amps, Excalibur TLE Series
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Gain Bandwidth Product
5.8MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
45V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Typical Voltage Gain
107 dB
Rail to Rail
No
Height
4.57mm
Width
6.35mm
Dimensions
9.81 x 6.35 x 4.57mm
Typical Input Voltage Noise Density
15nV/√Hz
Length
9.81mm
Product details
