Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Length
24.33mm
Maximum Operating Temperature
+70 °C
Width
6.35mm
Minimum Operating Temperature
0 °C
Country of Origin
Malaysia
Product details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TLS1233N, Video Preamplifier 20-Pin PDIP
20
P.O.A.
TLS1233N, Video Preamplifier 20-Pin PDIP
Stock information temporarily unavailable.
20
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Length
24.33mm
Maximum Operating Temperature
+70 °C
Width
6.35mm
Minimum Operating Temperature
0 °C
Country of Origin
Malaysia
Product details