Technical documents
Specifications
Brand
Texas InstrumentsNumber of Channels
Stereo
Power Supply Type
Single
Number of ADC Inputs
6
Mounting Type
Surface Mount
Number of DAC Outputs
6
Package Type
QFN
Interface Type
Serial-I2C, Serial-I2S
Pin Count
32
Number of DACs
2
Typical Operating Supply Voltage
3.3 V
Dimensions
5 x 5 x 0.9mm
Sampling Rate
96ksps
ADC/DAC Resolution
32bit
Number of ADCs
2
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Audio CODEC, Texas Instruments
Audio, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Channels
Stereo
Power Supply Type
Single
Number of ADC Inputs
6
Mounting Type
Surface Mount
Number of DAC Outputs
6
Package Type
QFN
Interface Type
Serial-I2C, Serial-I2S
Pin Count
32
Number of DACs
2
Typical Operating Supply Voltage
3.3 V
Dimensions
5 x 5 x 0.9mm
Sampling Rate
96ksps
ADC/DAC Resolution
32bit
Number of ADCs
2
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details