Technical documents
Specifications
Brand
Texas InstrumentsFamily Name
Tiva C
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
80MHz
RAM Size
32 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
4
Number of USART Channels
0
Number of UART Channels
8
Number of I2C Channels
4
Typical Operating Supply Voltage
0 → 4 V
Number of CAN Channels
2
Length
10.2mm
ADCs
12 x 12 bit
Dimensions
10.2 x 10.2 x 1.45mm
Pulse Width Modulation
1 x 16 bit
Program Memory Type
Flash
Height
1.45mm
Number of LIN Channels
0
Width
10.2mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Texas InstrumentsFamily Name
Tiva C
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
80MHz
RAM Size
32 kB
USB Channels
1
Number of PWM Units
2
Number of SPI Channels
4
Number of USART Channels
0
Number of UART Channels
8
Number of I2C Channels
4
Typical Operating Supply Voltage
0 → 4 V
Number of CAN Channels
2
Length
10.2mm
ADCs
12 x 12 bit
Dimensions
10.2 x 10.2 x 1.45mm
Pulse Width Modulation
1 x 16 bit
Program Memory Type
Flash
Height
1.45mm
Number of LIN Channels
0
Width
10.2mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM
Number of ADC Units
1
Maximum Operating Temperature
+85 °C