TMDS361BPAG, HDMI Switch 3Gbit/s 4-Channel 64-Pin TQFP

RS Stock No.: 812-4208Brand: Texas InstrumentsManufacturers Part No.: TMDS361BPAG
brand-logo
View all in Audio & Video Switches

Technical documents

Specifications

Package Type

TQFP

Number of Channels

4

Pin Count

64

Mounting Type

Surface Mount

Transmission Media Type

Cable

Dimensions

10.2 x 10.2 x 1.05mm

Minimum Operating Temperature

0 °C

Transmission Media Distance

20m

Maximum Data Rate

3Gbit/s

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TMDS361BPAG, HDMI Switch 3Gbit/s 4-Channel 64-Pin TQFP

P.O.A.

TMDS361BPAG, HDMI Switch 3Gbit/s 4-Channel 64-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Package Type

TQFP

Number of Channels

4

Pin Count

64

Mounting Type

Surface Mount

Transmission Media Type

Cable

Dimensions

10.2 x 10.2 x 1.05mm

Minimum Operating Temperature

0 °C

Transmission Media Distance

20m

Maximum Data Rate

3Gbit/s

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V