Technical documents
Specifications
Brand
Texas InstrumentsKit Classification
Adapter Board
Product details
TMDSADP1414-ISO 14-Pin JTAG Isolation Adapter
Texas Instruments TMDSADP1414-ISO 14-Pin TI JTAG Isolation Adapter for connecting TI and 3rd party XDS510 and XDS560 class 14-pin emulators to custom customer boards with 14-pin JTAG header. The TMDSADP1414-ISO adapter is designed to minimize and protect connected devices (PC/Emulator/Target) from ground loop voltage, harsh environments and untested designs. The Isolation Adapter supports 3.3-5.0V targets and is available with TI 14-pin JTAG connections.
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Texas InstrumentsKit Classification
Adapter Board
Product details
TMDSADP1414-ISO 14-Pin JTAG Isolation Adapter
Texas Instruments TMDSADP1414-ISO 14-Pin TI JTAG Isolation Adapter for connecting TI and 3rd party XDS510 and XDS560 class 14-pin emulators to custom customer boards with 14-pin JTAG header. The TMDSADP1414-ISO adapter is designed to minimize and protect connected devices (PC/Emulator/Target) from ground loop voltage, harsh environments and untested designs. The Isolation Adapter supports 3.3-5.0V targets and is available with TI 14-pin JTAG connections.
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.