TMS320F2812PGFQ Texas Instruments, 32bit DSP 150MHz 256 kB Flash EEPROM 176-Pin LQFP

RS Stock No.: 923-6863Brand: Texas InstrumentsManufacturers Part No.: TMS320F2812PGFQ
brand-logo
View all in Digital Signal Processors

Technical documents

Specifications

Maximum Frequency

150MHz

Device Million Instructions per Second

150MIPS

Data Bus Width

32bit

RAM Size

36 kB

Instruction Set Architecture

Harvard

Program Memory Size

256 kB

Program Memory Type

Flash EEPROM

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

1.9 V, 3.3 V

Width

24mm

Minimum Operating Temperature

-40 °C

Dimensions

24 x 24 x 1.4mm

Length

24mm

Maximum Operating Temperature

+125 °C

Height

1.4mm

Product details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TMS320F2812PGFQ Texas Instruments, 32bit DSP 150MHz 256 kB Flash EEPROM 176-Pin LQFP

P.O.A.

TMS320F2812PGFQ Texas Instruments, 32bit DSP 150MHz 256 kB Flash EEPROM 176-Pin LQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Frequency

150MHz

Device Million Instructions per Second

150MIPS

Data Bus Width

32bit

RAM Size

36 kB

Instruction Set Architecture

Harvard

Program Memory Size

256 kB

Program Memory Type

Flash EEPROM

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

1.9 V, 3.3 V

Width

24mm

Minimum Operating Temperature

-40 °C

Dimensions

24 x 24 x 1.4mm

Length

24mm

Maximum Operating Temperature

+125 °C

Height

1.4mm

Product details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments