Texas Instruments TPD4E1U06DCKR, Quad-Element Uni-Directional ESD Protection Array, 45W, 6-Pin SOT-363 (SC-70)

RS Stock No.: 825-5343Brand: Texas InstrumentsManufacturers Part No.: TPD4E1U06DCKR
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

15V

Minimum Breakdown Voltage

6.5V

Mounting Type

Surface Mount

Package Type

SOT-363 (SC-70)

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

6

Peak Pulse Power Dissipation

45W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

2.15 x 1.4 x 1mm

Length

2.15mm

Height

1mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

10nA

Product details

Electrostatic Discharge (ESD) Protection, Texas Instruments

Integrated ESD Protection

Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection

High Performance TVS Diodes

Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPD4E1U06DCKR, Quad-Element Uni-Directional ESD Protection Array, 45W, 6-Pin SOT-363 (SC-70)

P.O.A.

Texas Instruments TPD4E1U06DCKR, Quad-Element Uni-Directional ESD Protection Array, 45W, 6-Pin SOT-363 (SC-70)
Stock information temporarily unavailable.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Maximum Clamping Voltage

15V

Minimum Breakdown Voltage

6.5V

Mounting Type

Surface Mount

Package Type

SOT-363 (SC-70)

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

6

Peak Pulse Power Dissipation

45W

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

2.15 x 1.4 x 1mm

Length

2.15mm

Height

1mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

10nA

Product details

Electrostatic Discharge (ESD) Protection, Texas Instruments

Integrated ESD Protection

Over Voltage Protection (OVP)
Over Current Protection (OCP)
Current Limited Load Switch
Level Shifter
EMI Protection

High Performance TVS Diodes

Low Capacitance
Low Leakage Current
Ultra Small Package
High Voltage
High IEC Protection

4-Channel ESD and Surge protection for Super-Speed (6Gbps) USB 3.0 Interface (TPD4EUSB30DQAR)

Transient Voltage Suppressors, Texas Instruments