Texas Instruments TPS2052BDGNHigh Side, USB Power Power Switch IC 8-Pin, MSOP

RS Stock No.: 145-6749Brand: Texas InstrumentsManufacturers Part No.: TPS2052BDGN
brand-logo
View all in Home

Technical documents

Specifications

Power Switch Type

USB Power

Power Switch Topology

High Side

Switch On Resistance

70mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.25A

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 1.02mm

Product details

Fixed Current-Limited Switch, Texas Instruments

USB Power and Charging Port Controllers, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS2052BDGNHigh Side, USB Power Power Switch IC 8-Pin, MSOP

P.O.A.

Texas Instruments TPS2052BDGNHigh Side, USB Power Power Switch IC 8-Pin, MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Power Switch Type

USB Power

Power Switch Topology

High Side

Switch On Resistance

70mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.25A

Number of Outputs

4

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 1.02mm

Product details

Fixed Current-Limited Switch, Texas Instruments

USB Power and Charging Port Controllers, Texas Instruments