Technical documents
Specifications
Brand
Texas InstrumentsWidth
3.1mm
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments TPS24700DGK, 1-Channel, Hot Swap Controller, 2.5 → 18 V 8-Pin, VSSOP
2
P.O.A.
Texas Instruments TPS24700DGK, 1-Channel, Hot Swap Controller, 2.5 → 18 V 8-Pin, VSSOP
Stock information temporarily unavailable.
2
Technical documents
Specifications
Brand
Texas InstrumentsWidth
3.1mm
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details