Technical documents
Specifications
Brand
Texas InstrumentsSwitch On Resistance
100mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SON
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
2 x 2 x 0.75mm
Product details
Precision Adjustable Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments TPS2551DRVT Power Switch IC 6-Pin, SON
5
P.O.A.
Texas Instruments TPS2551DRVT Power Switch IC 6-Pin, SON
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsSwitch On Resistance
100mΩ
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SON
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
2 x 2 x 0.75mm
Product details