Texas Instruments Dual Voltage Supervisor 8-Pin MSOP, TPS3705-33DGN

RS Stock No.: 662-3261Brand: Texas InstrumentsManufacturers Part No.: TPS3705-33DGN
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Number of Supervisors

2

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High, Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 1.02mm

Maximum Monitored Voltage

2.98V

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

2.93V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Product details

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V

A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

View all in Voltage Supervisors

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Dual Voltage Supervisor 8-Pin MSOP, TPS3705-33DGN
Select packaging type

P.O.A.

Texas Instruments Dual Voltage Supervisor 8-Pin MSOP, TPS3705-33DGN

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Number of Supervisors

2

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High, Active Low

Mounting Type

Surface Mount

Maximum Reset Active Time

280ms

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 1.02mm

Maximum Monitored Voltage

2.98V

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

2.93V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Product details

MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V

A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.