Texas Instruments Voltage Supervisor 5-Pin SC-70, TPS3803-01DCKR

RS Stock No.: 662-4208Brand: Texas InstrumentsManufacturers Part No.: TPS3803-01DCKR
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Dimensions

2 x 1.25 x 0.9mm

Maximum Monitored Voltage

6.3V

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.3 V

Minimum Monitored Voltage

0V

You may be interested in
View all in Voltage Supervisors

Stock information temporarily unavailable.

P.O.A.

Texas Instruments Voltage Supervisor 5-Pin SC-70, TPS3803-01DCKR
Select packaging type

P.O.A.

Texas Instruments Voltage Supervisor 5-Pin SC-70, TPS3803-01DCKR

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Dimensions

2 x 1.25 x 0.9mm

Maximum Monitored Voltage

6.3V

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.3 V

Minimum Monitored Voltage

0V

You may be interested in