Texas Instruments TPS3808G01DBVTG4, Processor Supervisor 0V, Reset Input 6-Pin, SOT-23

RS Stock No.: 662-3356Brand: Texas InstrumentsManufacturers Part No.: TPS3808G01DBVTG4
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Open Drain

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Monitored Voltage

0V

Minimum Operating Temperature

-40 °C

You may be interested in
View all in Voltage Supervisors

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS3808G01DBVTG4, Processor Supervisor 0V, Reset Input 6-Pin, SOT-23

P.O.A.

Texas Instruments TPS3808G01DBVTG4, Processor Supervisor 0V, Reset Input 6-Pin, SOT-23

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Open Drain

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Monitored Voltage

0V

Minimum Operating Temperature

-40 °C

You may be interested in