Technical documents
Specifications
Brand
Texas InstrumentsNumber of Supervisors
1
Watchdog Timer
Yes
Manual Reset
Yes
Output Driver
Active Low
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Monitored Voltage
4.64V
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.1 V
Minimum Monitored Voltage
4.55V
Minimum Operating Temperature
-40 °C
Product details
MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Supervisors
1
Watchdog Timer
Yes
Manual Reset
Yes
Output Driver
Active Low
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Monitored Voltage
4.64V
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.1 V
Minimum Monitored Voltage
4.55V
Minimum Operating Temperature
-40 °C
Product details
MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.