Technical documents
Specifications
Brand
Texas InstrumentsController Type
Buck Controller
Number of Outputs
1
Width
3.5mm
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
4.5 x 3.5 x 0.9mm
Length
4.5mm
Height
0.9mm
Maximum Input Voltage
28 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3 V
Stock information temporarily unavailable.
P.O.A.
Production pack (Reel)
10
P.O.A.
Stock information temporarily unavailable.
Production pack (Reel)
10
| quantity | Unit price |
|---|---|
| 10 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsController Type
Buck Controller
Number of Outputs
1
Width
3.5mm
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
20
Dimensions
4.5 x 3.5 x 0.9mm
Length
4.5mm
Height
0.9mm
Maximum Input Voltage
28 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
3 V
