Texas Instruments, TPS54334DRCTStep-Down Switching Regulator, 1-Channel 3A Adjustable 10-Pin, VSON
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
24 V
Regulator Function
Step Down
Minimum Output Voltage
0.8 V
Minimum Input Voltage
4.2 V
Maximum Input Voltage
28 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
10
Maximum Switching Frequency
684 kHz
Package Type
VSON
Switching Regulator
Yes
Height
0.95mm
Width
3.1mm
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
+85 °C
Length
3.1mm
Product details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
24 V
Regulator Function
Step Down
Minimum Output Voltage
0.8 V
Minimum Input Voltage
4.2 V
Maximum Input Voltage
28 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
10
Maximum Switching Frequency
684 kHz
Package Type
VSON
Switching Regulator
Yes
Height
0.95mm
Width
3.1mm
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
+85 °C
Length
3.1mm
Product details
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.