Texas Instruments, TPS54335-1ADRCTStep-Down Switching Regulator, 1-Channel 3A Adjustable 10-Pin, VSON

RS Stock No.: 133-0748Brand: Texas InstrumentsManufacturers Part No.: TPS54335-1ADRCT
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

3A

Maximum Output Voltage

24 V

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

10

Maximum Switching Frequency

1.5 MHz

Package Type

VSON

Switching Regulator

Yes

Height

0.95mm

Width

3.1mm

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+85 °C

Length

3.1mm

Product details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, TPS54335-1ADRCTStep-Down Switching Regulator, 1-Channel 3A Adjustable 10-Pin, VSON

P.O.A.

Texas Instruments, TPS54335-1ADRCTStep-Down Switching Regulator, 1-Channel 3A Adjustable 10-Pin, VSON
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

3A

Maximum Output Voltage

24 V

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

28 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

10

Maximum Switching Frequency

1.5 MHz

Package Type

VSON

Switching Regulator

Yes

Height

0.95mm

Width

3.1mm

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+85 °C

Length

3.1mm

Product details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.