Texas Instruments TPS54339DDA, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 8-Pin, SO PowerPAD

RS Stock No.: 812-3463Brand: Texas InstrumentsManufacturers Part No.: TPS54339DDA
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Output Voltage

0.76 V

Maximum Output Voltage

7 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

23 V

Maximum Output Current

3A

Converter Type

Step Down, Synchronous

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

600 kHz

Package Type

SO PowerPAD

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

5mm

Height

1.55mm

Width

4mm

Dimensions

5 x 4 x 1.55mm

Product details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

View all in DC-DC Converters ICs

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS54339DDA, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 8-Pin, SO PowerPAD
Select packaging type

P.O.A.

Texas Instruments TPS54339DDA, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 8-Pin, SO PowerPAD

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Minimum Output Voltage

0.76 V

Maximum Output Voltage

7 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

23 V

Maximum Output Current

3A

Converter Type

Step Down, Synchronous

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

600 kHz

Package Type

SO PowerPAD

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

5mm

Height

1.55mm

Width

4mm

Dimensions

5 x 4 x 1.55mm

Product details

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.