Texas Instruments TPS5618PWPG4, Buck Controller 28-Pin, HTSSOP

RS Stock No.: 423-078PBrand: Texas InstrumentsManufacturers Part No.: TPS5618PWPG4
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Width

4.4mm

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

28

Dimensions

9.7 x 4.4 x 1.15mm

Length

9.7mm

Height

1.15mm

Maximum Input Voltage

13 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

11.4 V

Minimum Operating Temperature

0 °C

View all in Voltage Controllers

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS5618PWPG4, Buck Controller 28-Pin, HTSSOP
Select packaging type

P.O.A.

Texas Instruments TPS5618PWPG4, Buck Controller 28-Pin, HTSSOP

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
10 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Width

4.4mm

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

28

Dimensions

9.7 x 4.4 x 1.15mm

Length

9.7mm

Height

1.15mm

Maximum Input Voltage

13 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

11.4 V

Minimum Operating Temperature

0 °C