Texas Instruments TPS60123PWPG4, Charge Pump Step Up, 3.3 V 20-Pin, HTSSOP
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
1.15mm
Length
6.5mm
Width
4.4mm
Stock information temporarily unavailable.
P.O.A.
Texas Instruments TPS60123PWPG4, Charge Pump Step Up, 3.3 V 20-Pin, HTSSOP
Select packaging type
Production pack (Tube)
25
P.O.A.
Texas Instruments TPS60123PWPG4, Charge Pump Step Up, 3.3 V 20-Pin, HTSSOP
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
25
| quantity | Unit price |
|---|---|
| 25 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
20
Dimensions
6.5 x 4.4 x 1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
1.15mm
Length
6.5mm
Width
4.4mm