Texas Instruments TPS60203DGSG4, Charge Pump Step Up, 3.3 V 10-Pin, MSOP

RS Stock No.: 422-914PBrand: Texas InstrumentsManufacturers Part No.: TPS60203DGSG4
brand-logo
View all in Home

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.02mm

Length

3mm

Width

3mm

View all in Home

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS60203DGSG4, Charge Pump Step Up, 3.3 V 10-Pin, MSOP
Select packaging type

P.O.A.

Texas Instruments TPS60203DGSG4, Charge Pump Step Up, 3.3 V 10-Pin, MSOP

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.02mm

Length

3mm

Width

3mm