Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
50mA
Number of Outputs
1
Maximum Input Voltage
6 V
Line Regulation
0.05 %/V
Load Regulation
0.15 %/mA
Mounting Type
Surface Mount
Package Type
SON
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
1000 kHz
Switching Regulator
Yes
Efficiency
85%
Dimensions
2 x 2 x 0.75mm
Maximum Output Voltage
28 V
Height
0.75mm
Minimum Output Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2mm
Width
2mm
Minimum Input Voltage
1.8 V
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Step Up
Maximum Output Current
50mA
Number of Outputs
1
Maximum Input Voltage
6 V
Line Regulation
0.05 %/V
Load Regulation
0.15 %/mA
Mounting Type
Surface Mount
Package Type
SON
Pin Count
6
Output Type
Adjustable
Maximum Switching Frequency
1000 kHz
Switching Regulator
Yes
Efficiency
85%
Dimensions
2 x 2 x 0.75mm
Maximum Output Voltage
28 V
Height
0.75mm
Minimum Output Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2mm
Width
2mm
Minimum Input Voltage
1.8 V
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.