Texas Instruments, TPS62040DRCRStep-Down Switching Regulator, 1-Channel 1.2A Adjustable 10-Pin, SON

RS Stock No.: 709-8767Brand: Texas InstrumentsManufacturers Part No.: TPS62040DRCR
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1.2A

Maximum Output Voltage

6 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.7 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

6 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1250 kHz

Pin Count

10

Package Type

SON

Switching Regulator

Yes

Line Regulation

0 %/V

Load Regulation

0 %/mA

Height

0.9mm

Efficiency

95%

Dimensions

3 x 3 x 0.9mm

Maximum Operating Temperature

+85 °C

Length

3mm

Minimum Operating Temperature

-40 °C

Width

3mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, TPS62040DRCRStep-Down Switching Regulator, 1-Channel 1.2A Adjustable 10-Pin, SON

P.O.A.

Texas Instruments, TPS62040DRCRStep-Down Switching Regulator, 1-Channel 1.2A Adjustable 10-Pin, SON
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

1.2A

Maximum Output Voltage

6 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.7 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

6 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1250 kHz

Pin Count

10

Package Type

SON

Switching Regulator

Yes

Line Regulation

0 %/V

Load Regulation

0 %/mA

Height

0.9mm

Efficiency

95%

Dimensions

3 x 3 x 0.9mm

Maximum Operating Temperature

+85 °C

Length

3mm

Minimum Operating Temperature

-40 °C

Width

3mm